Belden 19122 001250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 5.26mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 42 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19122 001250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
