Belden 19140008250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 250foot |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Stranding | 42X34 |
| Voltage | 300V |
| Weight | 8.75lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19140008250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.