Belden 19203 010250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19203 010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.