Belden 19205-010-250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Number of Conductors | 3 |
| Outside Diameter | 17.297mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden 19205-010-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.