Belden 19208-BLK-250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Max Current Rating | 13A |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 3 |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 10.16mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 19208-BLK-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.