Belden 19209-010-250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Jacket Material | Rubber |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 9.652mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| Weight | 20.75lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 19209-010-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.