Belden 19217 010200 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Number of Conductors | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19217 010200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.