Belden 19217 01050 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Length | 50foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 15.316mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 41 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19217 01050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.