
Unshielded multi-conductor cable featuring 3 conductors, each 18AWG, with a stranding of 42x34. This cable utilizes copper conductors and PVC insulation and jacket, offering a 300V voltage rating. Approvals include UL, CSA, CE, and NEC. Supplied on a 250-foot spool, this RoHS compliant cable is black in color.
Belden 19352 010250 technical specifications.
| Approvals | UL, CSA, CE, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 8.331mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 42X34 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19352 010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.