Belden 19363 010250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 9.271mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 42 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 21.25lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19363 010250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.