Belden 19401-010-250 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.86mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19401 |
| Shielding | Shielded |
| Stranding | 42 x 34 |
| Voltage Rating | 300V |
| Weight | 12.25lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 19401-010-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.