Belden 19503B59250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Number of Conductors | 3 |
| Outside Diameter | 0.38inch |
| Packaging | Bulk |
| Shielding | Unshielded |
| Stranding | 42 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 19lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19503B59250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.