Belden 19505 B59250 technical specifications.
| Type | Portable Cordage |
| Size | 14AWG |
| Number of Conductors | 3 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.17mm |
| Max Current Rating | 18A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 19505 B59250 to view detailed technical specifications.
No datasheet is available for this part.