2-conductor, 18AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. Rated for 300V, this unshielded cable operates from -35°C to 105°C with a 10A current rating. The black cable is 250 feet long, with a 0.29-inch outside diameter, and is RoHS compliant.
Belden 19506B59250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.29inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 42 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 11lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19506B59250 to view detailed technical specifications.
No datasheet is available for this part.