Belden 19508B59250 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 18A |
| Insulation Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 41X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 19508B59250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.