Shielded Multi-Conductor Cable Foil Cross Linked Polyethylene 8Conductors 20AWG 300V Purple Polyvinyl Chloride
Belden 21102C1 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Purple |
| Max Voltage Rating | 300V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden 21102C1 to view detailed technical specifications.
No datasheet is available for this part.