Belden 21172B2 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden 21172B2 to view detailed technical specifications.
No datasheet is available for this part.