Belden 21585S technical specifications.
| Type | Power Cable |
| Size | 12AWG |
| Number of Conductors | 37 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Max Voltage Rating | 600V |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden 21585S to view detailed technical specifications.
No datasheet is available for this part.