Belden 22671 technical specifications.
| Maximum Outer Diameter | 6.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 22671 to view detailed technical specifications.
No datasheet is available for this part.