This shielded multi-conductor cable features 8 bare copper conductors, a maximum outer diameter of 7.36mm, and a maximum voltage rating of 300VAC. It operates within a temperature range of -20°C to 75°C. The cable is shielded with a tape type shield.
Belden 2412F 0101000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 7.36mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 2412F 0101000 to view detailed technical specifications.
No datasheet is available for this part.