Belden 24501934 technical specifications.
| Type | Unshielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Copper |
| Jacket Color | Olive Gray |
| Maximum Outer Diameter | 3.9mm |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belden 24501934 to view detailed technical specifications.
No datasheet is available for this part.