Belden 24577125 technical specifications.
| Cable Length (m) | 305 |
| Type | IBDN Plus Cable |
| Size | 24AWG |
| Number of Conductors | 50 |
| Conductor Material | Copper |
| Jacket Color | Gray |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| Max Operating Temperature | 60°C |
| Cage Code | 7DJG2 |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Belden 24577125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.