The 28335A 0105000 is a multi-conductor cable from Belden, featuring 5 bare copper conductors and a black jacket. It has a maximum outer diameter of 8.38mm and a maximum current rating of 4.8A. The cable is rated for 600VAC and operates within a temperature range of -30°C to 75°C.
Belden 28335A 0105000 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 5 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.38mm |
| Max Current Rating | 4.8A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 28335A 0105000 to view detailed technical specifications.
No datasheet is available for this part.