Shielded Multi-Conductor Cable Foil Tape/Braid Cross Linked Polyethylene 4Conductors 12AWG 18.36mm 2000VAC Black Polyvinyl Chloride 304.8m
Belden 29537 0101000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 18.36mm |
| Max Current Rating | 30A |
| Max Voltage Rating | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Shield Type | Foil Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 29537 0101000 to view detailed technical specifications.
No datasheet is available for this part.