This shielded multi-conductor cable features 12 conductors with 4 conductors in a tinned copper construction, a maximum outer diameter of 18.36mm, and a maximum voltage rating of 2000VAC. It can handle a maximum current of 30A and operates within a temperature range of -40 to 90°C. The cable is shielded with a foil tape/braid shield type.
Belden 29537 0105000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Maximum Outer Diameter | 18.36mm |
| Max Current Rating | 30A |
| Max Voltage Rating | 2000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Shield Type | Foil Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 29537 0105000 to view detailed technical specifications.
No datasheet is available for this part.