Belden 30622 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 2.36mm |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden 30622 to view detailed technical specifications.
No datasheet is available for this part.