Belden 3074FC55500 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 120R |
| Insulation Material | PVC |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 11.684mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataTray® |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 3074FC55500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.