
Belden 3079A technical specifications.
| Capacitance | 29pF |
| Insulation Material | PVC |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Belden 3079A to view detailed technical specifications.
No datasheet is available for this part.