Belden 30802 009250 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 30802 009250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.