Belden 30806010100 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 9.4mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 84 x 25 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 14.2lb |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 30806010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.