Belden 3082A152M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 0.48inch |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 3082A152M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.