Belden 3082FT5U500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 12.19mm |
| Packaging | Spool |
| Series | DeviceBus® |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 72.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 3082FT5U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.