Belden 3084A technical specifications.
| Capacitance | 39.4pF |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Belden 3084A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
