This shielded multi-conductor cable features 2 conductors with tinned copper material and a multi-color insulation. The jacket is gray and has a maximum outer diameter of 6.98mm. It operates within a temperature range of -20°C to 75°C and is rated for 300VAC with a maximum current of 1.7A.
Belden 3084F T5U1000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22/24AWG |
| Number of Conductors | 2/2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.98mm |
| Max Current Rating | 1.7A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 3084F T5U1000 to view detailed technical specifications.
No datasheet is available for this part.