The 3084F T5U2000 cable is a shielded multi-conductor cable with 2/2 conductors, constructed with tinned copper and multi-color insulation. It features a maximum outer diameter of 6.98mm and a maximum current rating of 1.7A. The cable is rated for 300VAC and operates within a temperature range of -20 to 75°C. The shield type is foil tape.
Belden 3084F T5U2000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22/24AWG |
| Number of Conductors | 2/2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6.98mm |
| Max Current Rating | 1.7A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 3084F T5U2000 to view detailed technical specifications.
No datasheet is available for this part.