Belden 3086A-U3R-1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Pairs | 2 |
| Outside Diameter | 10.109mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 3086A-U3R-1000 to view detailed technical specifications.
No datasheet is available for this part.