Belden 31012 0083000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 31012 0083000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.