Belden 31014 0082500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 31014 0082500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.