
Belden 3108A0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 5 |
| Number of Pairs | 3 |
| Outside Diameter | 10.5mm |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 70lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 3108A0101000 to view detailed technical specifications.
No datasheet is available for this part.