Belden 33310010500 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 33310010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.