Belden 33312 technical specifications.
| Maximum Outer Diameter (mm) | 4.83 |
| Type | Hook-up Wire |
| Size | 12AWG |
| Max Operating Temperature | 150°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600V |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 33312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.