Wire; Hookup; Braidless; 12 AWG; Stranded; Silicone 150C 600V UL 3212; Black
Belden 33312010500 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Length | 500foot |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 33312010500 to view detailed technical specifications.
No datasheet is available for this part.