Belden 33314009500 technical specifications.
| Package/Case | SIL |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Glass |
| Length | 500foot |
| Package Quantity | 1 |
| Voltage | 600V |
| Weight | 12lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 33314009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.