Belden 340170082000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Silicone |
| Length | 2000foot |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Outside Diameter | 3mm |
| Packaging | Spool |
| Stranding | 210 x 40 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 26lb |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 340170082000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.