Belden 34404 010100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 34404 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.