Belden 34408010100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Mount | Wire |
| Outside Diameter | 7.36mm |
| Stranding | 84 x 27 |
| Voltage | 300V |
| Voltage Rating | 600V |
| Weight | 9lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 34408010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.