Belden 34412002500 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | Rubber |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 4.83mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Voltage | 300V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 19lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 34412002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.