Belden 34414 010100 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | Rubber |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 4.318mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 34414 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.