Belden 34418 004500 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Jacket Material | Rubber |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -30°C |
| Mount | Wire |
| Outside Diameter | 3.61mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 8lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 34418 004500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.