Belden 34916010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Polyethylene |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 34916010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.